• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Taurus II 90/500 MPM Refractor MPM Achromatic Magnification 15 up to 180 x

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRESSER TAURUS 90/500 NG-Lens telescope with smartphone CAMERA ADAPTER

  • Optical System: Achromaticr Refractor (Lens telescope)
  • Lightweight and easy to use.
  • Extensive range of accessories included

Technical specifications

Product type

Refractor

Focal length

500 mm

Magnification (min.)

15 x

Magnification (max.)

180 x

Dim

(L x W x H) 750 x 750 x 1450 mm

Weight

4200 g

Type

Achromatic

Material

Aluminium

Mounting type

MPM

Width

750 mm

Height

1450 mm

Length

750 mm

Magnification

15 up to 180 x

Focal ratio

5,5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1608002 Bresser Optik Taurus II 90/500 MPM Refractor MPM Achromatic Magnification 15 up to 180 x

Warranty Terms

Warranty Terms 1608002 Bresser Optik Taurus II 90/500 MPM Refractor MPM Achromatic Magnification 15 up to 180 x

Description

The BRESSER Taurus due to its large opening of 90 mm a good light gathering power and the focal length of 500 mm provides for a particularly wide field of view. This enables very einducksvolle wide-field observations of open star clusters and the Milky Way. The telescope is on the newly developed MPM mount very versatile and easy to use.
This can either be azimuthal (for country observations) or equatorial (for sky observations) can be used. Nevertheless, the MPM mount extremely flexible, compact and easy to transport.
The Refraktoren (lens telescopes) of the EQ-series are additionally equipped with a Zenith mirror. It is for these devices a more comfortable observation position is reached. The Zenith mirror creates an upright, page inverted image.
Also included are two eyepieces (31.7 mm plug diameter) as well as a 3x Barlow lens. It multiplies the magnification of the eyepiece. And with the smartphone camera adapter take photos with your smartphone through your telescope.

This text is machine translated.

Features

  • Large opening for good light gathering power
  • Short focal length for wide-field observation
  • Sharp and brilliant images
  • Versatile thanks to MPM mounting for azimuth and equatorial use

Scope of delivery

  • MPM mount
  • Tripod
  • Viewfinder
  • diagonal mirror
  • eyepieces (31,7 mm): 4 mm, 20 mm
  • 3x Barlow lens
  • smartphone camera adapter
  • manual

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.