• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Refractor Bresser Optik Arcturus 60/700 Azimuthal Achromatic, Magnification 50 up to 150 x

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refracting telescope Arcturus 60/700

  • Magnification max. 150x
  • Refracting telescope with 60 mm lens-Ø and 700 mm focal length
  • Incl. 3 eyepieces
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Refractor

Focal length

700 mm

Magnification (min.)

50 x

Lens Ø

60 mm

Magnification (max.)

150 x

Resolution

2.2 arcsecs

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Mounting type

Azimuthal

Eyepiece tube

31.7 mm

Magnification

50 up to 150 x

Coating

Multi-coating

Focal ratio

11.7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 670655 Refractor Bresser Optik Arcturus 60/700 Azimuthal Achromatic, Magnification 50 up to 150 x

Warranty Terms

Warranty Terms 670655 Refractor Bresser Optik Arcturus 60/700 Azimuthal Achromatic, Magnification 50 up to 150 x

Description

Enter the fascinating world of astronomy and explore the depths of outer space. The telescope is perfect for beginners, and fully equipped with extensive accessories. With a magnification of up to 150x even the craters of the moon can be seen in all details. The telescope comes with an aluminium stand, accessory compartment for the eyepieces, and a finder scope.

Features

  • Refracting telescope with 60 mm lens-Ø and 700 mm focal length
  • Azimuthal mounting and height adjustment.

Scope of delivery

  • Telescope
  • 3 eyepieces, H-20 / H-12,5 and SR-4 mm
  • Height-adjustable aluminium stand
  • Zenith mirror for earth observations
  • Compass
  • Reversal lens 1.5x
  • Book
  • 5x24 Finder
  • Astronomy software
  • Hard-shell case
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.46€ 206.46*

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)