• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dostmann Electronic 5005-0100-D LOG100 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature data logger LOG100 DAkkS calibrated

  • External temperature sensor can be connected
  • USB interface
  • Dust and hose-water protected (IP65)

Technical specifications

  • Accuracy class 1
  • External temperature measurement range: -50 to +125 °C
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Sampling interval

1 s - 24 h

Memory

60000 values

DAkkS standards

Power supply (details)

CR2032

Sensor

Internal NTC

Dim

(L x W x H) 21 x 92 x 55 mm

Weight

95 g

Casing

ABS

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +70 °C

Temperature accuarcy (details)

± 0.5°C

Width

92 mm

Height

55 mm

Length

21 mm

Interfaces

USB

Type

LOG100

Depth

21 mm

Temperature

-30 to +70 °C

Reading range

Temperature / Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243217 Dostmann Electronic 5005-0100-D LOG100 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

Information

Information 1243217 Dostmann Electronic 5005-0100-D LOG100 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

Information 1243217 Dostmann Electronic 5005-0100-D LOG100 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Tempe

Description

Small data-logger for temperature. Ideal for monitoring in transportation and storage area, quality monitoring in the laboratory or in refrigerators for medicines.

This text is machine translated.

Features

  • Display for current value, MAX-MIN and AVG-display
  • Battery level indicator
  • Hi-Lo alarm visual and acoustic
  • Storage for 60000 measured values in case of 3 measurement variables
  • Measurement interval can be set from 1 s to 24 h
  • Conforms to EN 12830, EN 13485, suitable for storage (S), transportion (T), for storage and distribution of food (C).

Scope of delivery

  • battery
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. For the configuration and evaluating the measured values, the software cable package DE-Graph is required.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.