• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOG110 Temperature/Humidity Datalogger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOG110 Temperature/Humidity Datalogger

  • External temperature sensor can be connected
  • USB interface
  • Air humidity measuring function

Technical specifications

  • Accuracy class 1
  • External temperature measurement range: -50 to +125 °C
Product type

Multi-channel data logger

Unit of measurement

Humidity

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

70 °C

Sampling interval

1 s - 24 h

Memory

60000 values

Manufacturer's standards (no certificate)

Power supply (details)

CR2032

Sensor

Internal NTC

Dim

(L x W x H) 20 x 55 x 88 mm

Weight

95 g

Channels

3

Resolution

0.1%rF

Casing

ABS

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-30 up to 70 °C

Humidity reading accuracy

±3 RH

Temperature accuarcy (details)

± 0.5°C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

55 mm

Height

88 mm

Length

20 mm

Interfaces

USB

Memory (readings)

60000

Power supply

CR 2032 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

LOG110

Depth

20 mm

Temperature

-30 to +70 °C

Reading range

Temperature/humidity/temperature

Humidity reading range

0 - 99 RH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101042 LOG110 Temperature/Humidity Datalogger

Description

Small data-logger for temperature and air humidity. Ideal for monitoring in transportation and storage area, quality monitoring in the laboratory or in refrigerators for medicines.

Features

  • Display for current value, MAX-MIN and AVG-display
  • Battery level indicator
  • Hi-Lo alarm visual and acoustic
  • Storage for 60000 measured values in case of 3 measurement variables
  • Measurement interval can be set from 1 s to 24 h
  • Conforms to EN 12830, EN 13485, suitable for storage (S), transportion (T), for storage and distribution of food (C)
  • Dust and hose-water protected (IP65).

Scope of delivery

  • battery
  • User manual.

Hints

For the configuration and evaluating the measured values, the software cable package DE-Graph is required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.