• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dreame Mova E20 Robotic vac White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOVA E20 0.33 l white

  • White without pouch
  • Wet wipe
  • Automatic return to base station
  • Wi-Fi
  • 3200 mAh runtime 260 min.
  • 5000 Pascal

Technical specifications

Product type

Robotic vac

Dim

(W x H x D) 320 x 96 x 320 mm

Battery capacity

3200 mAh

Weight

2.8 kg

Factory colour

White

Width

320 mm

Height

96 mm

Depth

320 mm

Tank volume

0.245 l

Wi-Fi

Yes

Automatic base station return

yes

Threshold climbing (max)

1.8 cm

Dust capacity (vacuum cleaner)

0.33 l

Rechargeable

yes

Wet mopping

yes

Suction power

5000 Pascal

Runtime

260 min

Self-emptying dust container

no

Manual

yes

Obstacle detection

yes

Base station

yes

Package weight

4.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782726 dreame Mova E20 Robotic vac White

Description


Immediate mapping, invisible paths
The advanced laser distance sensors of the E20 Plus enable precise positioning and accurate mapping, WAS significantly increases the cleaning quality. The home environment is quickly detected with the 360° scanning function, in order to ensure an optimum performance.

Thorough cleaning, compact design
The compact housing with a height of only 9.6 cm and a diameter of 32 cm ensures impeccable cleanliness. It allows effortless maneuvering in the house and smooth movement between furniture, pets and people.

Overcome obstacles up to 18 mm
It easily manages door sleepers of up to 18 mm* and moves seamlessly through the entire house. The smooth transition between the rooms prevents collisions with doors and blocked journeys.

2-in-1 suction and mopping robot
The integrated 2-in-1 design provides for effortless suction and wiping in a passage. The robot is equipped with a 245 ml water tank with humidity control three flow settings. The large dust container completely absorbs dirt, ensures freshness and eliminates unpleasant odors.

3 water levels provide for a thorough cleaning
Achieve even higher precision with the wiping thanks to three adjustable water flow settings, which are perfectly adjusted according to your needs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)