• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DSX39-01EC Robotic vac/sweeper Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOVACS DEEBOT T30S PRO

  • 11000 Pa suction power
  • AIVI 3D 2.0 precise obstacle avoidance
  • All-in-One OMNI station

Technical specifications

  • Tank volume: 55 ml
Product type

Robotic vac/sweeper

Operating time (max.)

263 min

Dim

(Ø x H) 353 mm x 104 mm

Battery capacity

6400 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.4 V

Noise emission

65 dB

Factory colour

Black

Charging time

300 min

60 W

Height

104 mm

(Ø)

353 mm

Power supply (LOV)

rechargeable

Collector

0.275 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344501 ECOVACS DSX39-01EC Robotic vac/sweeper Black

Description

Experience superior cleaning:DEEBOT T30S PRO, which offers efficient extraction with flawless edges and minimal maintenance with TruEdge™ and the revolutionary ZeroTangle technology.

This text is machine translated.

Features

  • 11000 Pa suction power: With the latest generation high-speed engine and an optimized continuous air flow, the DEEBOT T30S PRO offers a maximum of cleaning efficiency
  • AIVI 3D 2.0 precise obstacle avoidance: This enables precise obstacle avoidance with adjusted strategies for different object types
  • All-in-One OMNI Station: 70°C hot water wash-out effectively removes dirt and stains on the mop and avoids cross contamination
  • Intelligent wiping: If the DEEBOT detects very dirty areas, it automatically starts the wiping
  • Hot water mop cleaning
  • Low-water alarm
  • Hot air dryer
  • Removable cleaning tank

Scope of delivery

  • Robotic Vacs
  • Charger
  • Side brushes
  • Wiper plate
  • User manual

More interesting products

(*All information is plus legal VAT)