• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEX68-13EC Robotic vac/sweeper White App-controlled, Bagless, Incl. wet mopping function

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOVACS Deebot T80 Omni white

  • 3 L white without pouch
  • Number of brushes: 2
  • Wet wipe
  • Automatic return to base station
  • Wi-Fi
  • 65 dB
  • Lithium-Ion (Li-Ion) 6400 mAh Duration: 297 min Charging time: 4.37 h
  • 18000 Pascal
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Robotic vac/sweeper

Operating time (max.)

297 min

Dim

(L x W x H) 353 x 351.5 x 98 mm

Battery capacity

6400 mAh

Rechargeable battery technology

Li-ion

Alexa

Google Home

Noise emission

65 dB

Weight

4.95 kg

Factory colour

White

Charging time

4.37 h

Width

351.5 mm

Height

98 mm

Length

353 mm

Features

App-controlled

Bagless

Incl. wet mopping function

Power supply (LOV)

rechargeable

Volume

3 l

Collector

0.11 l

Transfer type

Wi-Fi

Depth

353 mm

Tank volume

0.11 l

Max. operating noise

65 dB

Wi-Fi

Yes

UKCA

yes

Automatic base station return

yes

Dust capacity (total)

3 l

Wet mopping

yes

Suction power

18000 Pascal

Works with Amazon Alexa

yes

Base station dimensions (W x D x H)

338 x 459 x 500 mm

Runtime

297 min

Works with the Google Assistant

yes

Self-emptying dust container

yes

Number of brushes

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758229 ECOVACS DEX68-13EC Robotic vac/sweeper White App-controlled, Bagless, Incl. wet mopping function

Description

Put an end to annoying homework! The ECOVACS Deebot T80 Omni in elegant white is completely automatic removal of dust extraction and wet mopping from you. With a gigantic suction power of 18,000 Pascal, it effortlessly removes dirt from hard floors and carpets. Thanks to the latest navigation technologies such as AIVI 3D 3.0, D-TOF Lidar and TrueDetect 3D 2.0 as well as integrated cameras and sensors, it intelligently and safely navigates through your home.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)