• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rowenta X-PLORER Robotic vac Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rowenta X-Plorer Series 220 vacuum robot RR9465

  • Without pouch 0.35 l, black
  • Number of brushes: 1
  • Wet wipe programming functions
  • Automatic return to the base station for animal care
  • Wi-Fi
  • 70 dB
  • Lithium-Ion (Li-Ion) Running time: 120 min Charging time: 4 h

Technical specifications

Product type

Robotic vac

Operating time (max.)

120 min

Dim

(W x H x D) 325 x 97 x 335 mm

Rechargeable battery technology

Li-ion

Noise emission

70 dB

Weight

5.8 kg

Factory colour

Black

Charging time

4 h

Width

325 mm

Height

97 mm

Cleaning area (wet)

120 m²

Cleaning area (dry)

120 m²

Power supply (LOV)

rechargeable

Collector

0.35 l

Depth

335 mm

Tank volume

0.22 l

Max. operating noise

70 dB

Wi-Fi

Yes

UKCA

yes

Animal care

yes

Automatic base station return

yes

Battery life

120 m²

Dust capacity (total)

0.35 l

Silent mode

yes

Layers per pallet

5 Stück(e)

Products per intermodal container (20ft)

780 Stück(e)

Products per intermodal container (40ft)

1603 Stück(e)

Products per pallet layer

7 Stück(e)

Rechargeable

yes

Mobile app support

yes

Wet mopping

yes

Runtime

120 min

Vacuum

4 kPa

Obstacle detection

yes

Number of suction levels

4

Base station

yes

Remotely operated

yes

Products per pallet

35 Stück(e)

Package weight

7.12 kg

Programming function

yes

Smartphone/tablet remote support

yes

Number of brushes

1

Mop included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740948 Rowenta X-PLORER Robotic vac Black

Description

The robotic vacuum cleaner for a powerful deep cleaning that captures every inch of your house
Make for a simpler house cleaning; with the X-PLORE series 220 vacuum robot and its extra-wide electric brush as well as a complete dust collection anywhere where you need it, you can enhance your house cleaning.

The extra-wide electric brush and large vibrating mop have a right-angled design that fits snugly into the corners, for a vacuum robot that cleans your home impeccably, with improved technology and much more.

This text is machine translated.

Features

  • HIGH CLEANING PERFORMANCE: An extra wide electric brush for a powerful deep cleaning of all floors
  • DEEP CLEANING IN CORNERS AND EDGES: Discover a vacuum robot in a rectangular design that fits into corners and edges to reach every inch of your house
  • ULTIMATE WIPING PERFORMANCE: The large, vibrating mop has been specially developed for stubborn stains and dirt and provides high-efficiency cleaning that will make your home look spotless.
  • DON'T CLEAR UP NECESSARY: Ability to detect and avoid particularly low obstacles, together with an intelligent laser navigation
  • 15 YEARS OF REPAIRABILITY: Low cost fast performance of 6200 repair centers worldwide — part of our commitment to environmental protection and waste reduction
  • PLANNING AT THE APP WHERE AND WHEN TO CLEAN: Use the intuitive voice wizard-compatible mobile APP to set No Go and No Mop zones, plan cleaning, manage multiple floors, and more
  • UNLIMITED CLEANING: Your vacuum robot can detect up to 120 m² in a single pass and automatically returns to its docking station to recharge itself and continue the cleaning cycle if it has not yet done everything
  • ULTIMATE SUCTION POWER: A vacuum robot with intensive deep cleaning on all floors with up to 5600 PA suction power for perfect cleaning results
  • QUIET OPERATION: Experience more comfort thanks to the quiet mode with advanced noise reduction technology for gentle and unobtrusive automatic cleaning.
  • DELIVERY: Suction robot, vibrating water tank with electronic water flow control, white and gray standard mop for all floors, charging station

More interesting products

(*All information is plus legal VAT)