• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eureka NERE10S Robotic vac/sweeper Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eureka NER E10S Suction/Wiper Robot

  • 4,000 Pa suction power
  • 2 corner brushes for an optimum cleaning of edges
  • 180 minutes battery charging time & 180 minutes running time with full battery charging

Technical specifications

Product type

Robotic vac/sweeper

Operating time (max.)

180 min

Dim

(Ø) 350 mm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.4 V

No. of power packs included

1

Noise emission

63 dB

Weight

6.75 kg

Factory colour

Black

(Ø)

350 mm

Power supply (LOV)

rechargeable

Collector

0.250 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123473 eureka NERE10S Robotic vac/sweeper Black

User & Safety Instructions

User & Safety Instructions 3123473 eureka NERE10S Robotic vac/sweeper Black

Description

Eureka E10s
The Eureka E10s allows you to suck and wipe without any bags.
Discover the Eureka NER E10s with an impressive suction power of 4000 Pa. No matter whether carpets, tiles or wooden floors – the Eureka E10s leaves your rooms spotlessly clean. Thanks to LiDAR navigation and SLAM algorithms, the Eureka NER E10s creates dynamic maps, plans intelligent routes for easy cleaning and even manages to clean in the dark. The suction station drains the Eureka NER E10s quickly and regularly, so you can keep up to 45 days of rest from any cleaning. The Eureka E10s detects elevations through carpets and automatically lifts its mopping up to 10 mm to keep your carpets dry while vacuuming.

Visually clean and free of dust bag.
The transparent dust container with high capacity and the bag-less design enables you hands-free cleaning for up to 45 days. You can immediately see how much dirt your robot absorbs, and you no longer need a disposable bag.

Automatic emptying using multi-cyclone technology
The E10s uses the same multi-cyclone technology you already know from our vacuum cleaners and is equipped with an automatic discharge system that works completely without a bag. The multi-cyclone technology efficiently separates large particles, prevents blockages and extends the life of the HEPA filter. The 5-stage filtering captures fine dust and small particles, so that dust and allergens are removed from your air.

Keeps floors clean and carpets dry
Ultrasonic carpet detection and 10 mm elevation of the mop enable E10s to effectively identify carpets and runners so they don't get wet. The mop is also raised to better overcome thresholds and when returning to the loading base, so that freshly washed floors remain completely clean.
Raise the mop when returning to the charging station to keep the floors clean.
Overcomes the door sleepers easier by lifting the mopping mop.

Efficient navigation with LIDAR
The Eureka E10s quickly maps your home and identifies cleaning areas with LiDAR Navigation. The planning of his cleaning routes and the movement in clean rows allows efficient cleaning and effective navigation.

Effective vacuum cleaning
Easily removes hair, dirt, dust and other contaminants throughout your home. A suction power of 4,000 Pa provides a robust cleaning of dirt, animal hair and even crumbs - without wasting energy or creating excessive noise. With 4 suction levels and automatic suction on carpets, the E10s sucks your floors effectively and refreshingly clean.

Versatile floor cleaning
The E10s offers adjustable cleaning for different types of floors, effortlessly wipes tiles, marble and wood, absorbs carpets and runners.

Comfortable voice control
Thanks to Amazon Alexa and Google Assistant compatibility, you can start cleaning at any time, stop cleaning, or ask your robot to recharge. Perfect for automatic cleaning when you are currently cooking, building or busy with your family.

Special APP for a custom-made cleaning
Tell the E10s exactly how to clean it with the special Eureka robot app. Plan the cleaning, set up a virtual wall, perform a point cleaning, set no-go zones, create several floor maps or adjust the cleaning settings directly from your mobile phone.

Schedule for cleaning
Set the days and times at which your robot should vacuum and wipe to come home and find freshly cleaned floors.
virtual wall
Interact with the map to build a virtual wall that keeps your robot away from rooms you don't want to clean, or rooms you want to clean.
No-Go zones
Set up no-go zones to keep the E10s away from problematic areas such as areas full of cables or play areas.
Multi-level mapping
Create and save multiple maps to clean the upper floors of your home without re-mapping.

Extended cleaning. Extended range
With up to 180 minutes of continuous operation, the E10s with one charge offers an effective and efficient cleaning for most of the home.

Cleaning is no longer a problem
The E10s can be used everywhere. In addition to the LIDAR on the upper side, the E10s detects obstacles in the vicinity with several lasers which are emitted from the side mounted PSDs (Position Sensitive Detectors). Dark objects are detected especially well.
30-Sensor Array & edge detection & clip sensors
Edge detection & fall prevention

This text is machine translated.

Features

  • 250 ml dust & 220 ml water tank
  • LiDAR navigation and SLAVE algorithms for the creation of dynamic maps and an intelligent route planning
  • Carpet detection with automatic mop lifting up to 10 mm
  • Custom cleaning
  • Automatic cyclones suction station with dust container

Scope of delivery

  • Robotic Vacs
  • Suction Station
  • User manual
  • Side brushes
  • Cleaning tool
  • Micro fiber- cloth
  • User manual.

System requirements

  • IOS, Android or other App-enabled operating system

More interesting products

(*All information is plus legal VAT)