• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEEBOT X8 PRO OMNI Robotic vac/sweeper Black Voice-controlled, Remotely controlled, Alexa compatibility, Google

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ECOVACS Deebot X8 Pro Omni suction and cleaning robot, black

  • obstacle detector
  • Voice control option
  • Automatic return to base station
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Base station dim. (W x D x H) 353 x 477 x 533 mm
  • Water tank capacity 0.11 l
Product type

Robotic vac/sweeper

Operating time (max.)

145 min

Dim

(L x W x H) 353 x 352 x 98 mm

Battery capacity

6400 mAh

Rechargeable battery technology

Li-ion

Alexa

Google Home

Noise emission

65 dB

Weight

13.3 kg

Factory colour

Black

Charging time (min.)

258 min

80 W

Width

352 mm

Height

98 mm

Length

353 mm

Cleaning area (dry)

156 m²

Features

Voice-controlled

Remotely controlled

Alexa compatibility

Google Home compatibility

Power supply (LOV)

rechargeable

Collector

0.22 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402415 ECOVACS DEEBOT X8 PRO OMNI Robotic vac/sweeper Black Voice-controlled, Remotely controlled, Alexa compatibility, Google

Description


An outstanding wiping experience thanks to the OZMO ROLLER-wiper technology with immediate self-cleaning
The DEEBOT X8 comes with OZMO ROLLER Wipe technology with instant self-cleaning, which provides an even more powerful wiping experience and effectively scrubs and removes stains on the floor. 16 fresh water nozzles feed fresh water to the mop so that it is as new after the scraping of the dirty water. At a speed of 200 rpm, this is equivalent to 200 ultrafast wiping and rinsing cycles per minute, effectively preventing striping and cross-contamination. Due to the smaller contact surface, the mop produces very concentrated pressure and thus achieves a stronger cleaning effect on stains.

The improved TruEdge 2.0 technology provides for perfect edge cleaning
With the improved TruEdge 2.0 technology the roll mop can be moved out dynamically while cleaning the edges, in order to maximize the cleaning of edges and in corners. In addition, the continuously adjustable roll mop can adapt to different types of edges and curves thanks to an improved sensory algorithm in combination with the brand new TruEdge 3D edge sensor, in order to avoid collisions precisely and at the same time remain close to the edges. In addition, the side brush extends automatically to reach the dead angles of corners and ensure a cover of 100%.

18,000 Pa suction power for unsurpassed cleanliness
Thanks to its ultra-fast blower, the DEEBOT X8 has a suction power of 18,000 Pa and thus achieves a groundbreaking sweeping and suction power.

ZeroTangle 2.0 technology for completely avoiding tangled hair*
The DEEBOT X8 has an outstanding function of ZeroTangle 2.0 with the 3V anti-tangle technology. V-shaped bristles at an angle of 45° ensure that hairs are stuck deep between bristles. The V-shaped spiral brush collects the hair in the middle and the V-shaped chain of combs irritates you gently. With the DEEBOT X8 you can enjoy efficient suction power, simple maintenance and spotlessly clean floors.

Special care for your carpets
The DEEBOT X8 has remarkable carpet cleaning capabilities. The Carpet First function effectively prevents the carpet from getting wet and dirty by first vacuuming all carpets if the mop is still dry. The TruEdge 3D edge sensor also guarantees reliable navigation of the robot along the carpet edges. If you need to clean different types and shapes of carpets at home, the robot can automatically detect them and switch seamlessly between different modes, such as 'Just Suction', 'No Entry', 'Run Only', and 'Like on the ground', to apply professional strategies and settings for different carpets.

Intelligent route planning for efficient cleaning
Efficient route planning allows DEEBOT to intelligently and logically select the cleaning path and direction for each segment in order to minimize the number of curves and to avoid inefficient acceleration or deceleration during cleaning.

AIVI 3D 3.0 Omni Approach technology for complete cleaning of the edges by the DEEBOT
Based on the VLM model, AIVI 3D 3.0 Omni Approach technology uses deep learning architectures of neural networks that have been trained billions of times over to enable precise object detection and fast contour determination. Dual structured light and the TruEdge 3D edge sensor work together to ensure that the robot stays close to obstacles when cleaning edges. Real-time route planning allows the robot to recognize and respond immediately to sudden changes in the environment, such as moving people or animals.

KI-controlled, immediate wiping for quick removal of persistent stains
AI Instant Re-Mop (AI Instant Re-Mop) detects areas on the floor that require deep cleaning. These areas can be identified and selected for repeated wiping to ensure immediate removal of persistent dirt and stains.

Mops cleaning at a controlled temperature for a flawless roll mop
Cleaning the mop at a controlled temperature of 40 - 75 °C allows the automatic adjustment of the mop cleaning temperature to the type of room and the degree of contamination. This maximizes mop cleaning after removing any type of dirt and achieves a flawless result with little effort.

Hot air drying at 63 °C for a fresh mop without odors
The hot air drying system at 63 °C dries the roll around (360°) by means of hot air from close range. It takes only 2 hours to completely dry the mop and avoid smells.

This text is machine translated.

Features

  • Works with Alexa and Google assistant
  • Washable filter
  • Timers
  • Threshold increase max. 2 cm
  • Bumper protection
  • Smartphone remote control

Scope of delivery

  • Robots
  • Base station
  • Power cable;
  • User manual

More interesting products

(*All information is plus legal VAT)