• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150660JA Milling set HSS Product size (Ø) 3.2 mm Shank diameter 3.2 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Milling set

Material

HSS

Shank Ø

3.2 mm

Content

1 pc(s)

(Ø)

3.2 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1275337 Dremel 26150660JA Milling set HSS Product size (Ø) 3.2 mm Shank diameter 3.2 mm

Description

7-piece milling cutter set is made from HSS steel for all milling work in wood.

Scope of delivery

  • Edge bit 9.5 mm 9.5 mm
  • V-groove milling cutter 6.4 mm
  • 3 x x straight bit 6.4/4.8/3.2 mm
  • Keyhole cutter 8 mm
  • Wooden box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)