DC gearmotor
DSMP320-12-0189-BF
12 V DC
0.53 A
530 mA
6.36 W
28 U/min
35 N
Epicyclic gear train
0.73 Nm
25 N
Flattened to 7 x 12
024305
Without encoder
6 mm
0.73 Nm
28 U/min
24 V DC
2.1 A
Datasheet 192472 Drive System Europe by MSW DC gearmotor DSMP320-12-0189-BF 024305 12 V DC 0.53 A 0.73 Nm 28 U/min Shaft diameter: 6 mm 1
Conformity certificate 192472 Drive System Europe by MSW DC gearmotor DSMP320-12-0189-BF 024305 12 V DC 0.53 A 0.73 Nm 28 U/min Shaft diameter: 6 mm 1