• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW DC gearmotor DSMP320-12-0516-BF 024402 12 V DC 0.53 A 1.2 Nm 11.2 U/min Shaft diameter: 6 mm

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 130.00
-42 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Operating temperature: -10 to + 60 °C.
  • Backlash no load:< 3 °
  • Permissible radial load: 80 N (away from the flange)
  • Permissible axial load: 30 N
Product type

DC gearmotor

Type

DSMP320-12-0516-BF

Nominal voltage

12 V DC

Nominal current

0.53 A

Nominal current - rounded value

530 mA

Nominal RPM

11.2 U/min

Radial force

35 N

Features

Epicyclic gear train

Drive torque

1.2 Nm

Axial load

25 N

Shaft design

Flattened to 7 x 12

Manufacturer part #

024402

Type

Without encoder

Shaft Ø

6 mm

Nominal torque

1.2 Nm

Idle speed

11.2 U/min

Nominal RPM

11.2 U/min

Nominal voltage (details)

24 V DC

Nominal current (details)

2.1 A

Documents & Downloads

Datasheet

Datasheet 192471 Drive System Europe by MSW DC gearmotor DSMP320-12-0516-BF 024402 12 V DC 0.53 A 1.2 Nm 11.2 U/min Shaft diameter: 6 mm

User & Safety Instructions

User & Safety Instructions 192471 Drive System Europe by MSW DC gearmotor DSMP320-12-0516-BF 024402 12 V DC 0.53 A 1.2 Nm 11.2 U/min Shaft diameter: 6 mm

Conformity certificate

Conformity certificate 192471 Drive System Europe by MSW DC gearmotor DSMP320-12-0516-BF 024402 12 V DC 0.53 A 1.2 Nm 11.2 U/min Shaft diameter: 6 mm

Description

Transmotec planetary gear motors are an economical alternative to spur or worm gear engines. With the optional built-in encoders, a position feedback of the engine is possible. The Transmotec DC motors have a standard electronic noise filters.

Features

  • High-quality metal brushes commutator DC motors
  • Metal Gear with milled gears wheels
  • Ball bearing gear shaft in version B
  • Integrated module filter
  • Output shaft in hardened stainless steel.

Hints

Optional time with 38 encoder pulses/revolution 76 = countable.

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)