• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW DC gearmotor DSMP420-12-0504-BFE 025603 12 V DC 5.5 A 3.0 Nm 13.5 U/min Shaft diameter: 8 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC gearmotor

Type

DSMP420-12-0504-BFE

Nominal voltage

12 V DC

Nominal current

5.5 A

Nominal current - rounded value

5.5 A

Nominal RPM

13.5 U/min

Features

Epicyclic gear train

Drive torque

3.0 Nm

Manufacturer part #

025603

Type

With encoder

Shaft Ø

8 mm

Nominal torque

3.0 Nm

Idle speed

13.5 U/min

Nominal RPM

13 U/min

Nominal voltage (details)

12 V DC

Nominal current (details)

5.5 A

Documents & Downloads

Datasheet

Datasheet 191936 Drive System Europe by MSW DC gearmotor DSMP420-12-0504-BFE 025603 12 V DC 5.5 A 3.0 Nm 13.5 U/min Shaft diameter: 8 mm

User & Safety Instructions

User & Safety Instructions 191936 Drive System Europe by MSW DC gearmotor DSMP420-12-0504-BFE 025603 12 V DC 5.5 A 3.0 Nm 13.5 U/min Shaft diameter: 8 mm

Conformity certificate

Conformity certificate 191936 Drive System Europe by MSW DC gearmotor DSMP420-12-0504-BFE 025603 12 V DC 5.5 A 3.0 Nm 13.5 U/min Shaft diameter: 8 mm

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)