• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW DC gearmotor DSMP420-24-0014-BF 025005 0.54 Nm 420 U/min Shaft diameter: 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 190.00
-29 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC gearmotor

Type

DSMP420-24-0014-BF

Nominal RPM

420 U/min

Drive torque

0.54 Nm

Manufacturer part #

025005

Shaft Ø

8 mm

Nominal torque

0.54 Nm

Idle speed

420 U/min

Nominal RPM

420 U/min

Documents & Downloads

Datasheet

Datasheet 192470 Drive System Europe by MSW DC gearmotor DSMP420-24-0014-BF 025005 0.54 Nm 420 U/min Shaft diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192470 Drive System Europe by MSW DC gearmotor DSMP420-24-0014-BF 025005 0.54 Nm 420 U/min Shaft diameter: 8 mm 1 pc(s)

Conformity certificate

Conformity certificate 192470 Drive System Europe by MSW DC gearmotor DSMP420-24-0014-BF 025005 0.54 Nm 420 U/min Shaft diameter: 8 mm 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)