• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW DC gearmotor DSMP420-24-0104-BF 025110 2.0 Nm 63 U/min Shaft diameter: 8 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC gearmotor

Type

DSMP420-24-0104-BF

Nominal RPM

63 U/min

Drive torque

2.0 Nm

Manufacturer part #

025110

Shaft Ø

8 mm

Nominal torque

2.0 Nm

Idle speed

63 U/min

Nominal RPM

63 U/min

Documents & Downloads

Datasheet

Datasheet 191838 Drive System Europe by MSW DC gearmotor DSMP420-24-0104-BF 025110 2.0 Nm 63 U/min Shaft diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 191838 Drive System Europe by MSW DC gearmotor DSMP420-24-0104-BF 025110 2.0 Nm 63 U/min Shaft diameter: 8 mm 1 pc(s)

Conformity certificate

Conformity certificate 191838 Drive System Europe by MSW DC gearmotor DSMP420-24-0104-BF 025110 2.0 Nm 63 U/min Shaft diameter: 8 mm 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)