• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSAK4-12-100-300-IP54 10070183 Stroke length 300 mm Thrust 100 N 12 V DC 1 pc

1/3
Product type
Linear actuator
Stroke length
300 mm
Nominal current - rounded value
9.4 A
Speed (max.)
140 mm/s
Nominal voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 245.00
-12 %
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DC-electric cylinder DSAK 4

  • Very quiet
  • High speed
  • Integrated end switch

Technical specifications

  • Static Holding force: up to 400 N
  • Switch-on duration: up to 20% (e.g. 2 minutes of operating under full load, within 10 minutes)
Product type

Linear actuator

Nominal current

9.4 A

Stroke length

300 mm

Nominal current - rounded value

9.4 A

Speed (max.)

140 mm/s

Nominal voltage

12 V DC

Thrust

100 N

Manufacturer part #

10070183

Type

DSAK4-12-100-300-IP54

Operating temperature

-26 °C (min)

Min. operating temperature

-26 °C

Holding force

400 N

Thrust power

100 N

IP54

Max. temperature

+65 °C

Min. temperature

-26 °C

Max. ambient temperature

+65 °C

Min. ambient temperature

-26 °C

Documents & Downloads

Datasheet

Datasheet 191759 Drive System Europe by MSW Linear actuator DSAK4-12-100-300-IP54 10070183 Stroke length 300 mm Thrust 100 N 12 V DC 1 pc

User & Safety Instructions

User & Safety Instructions 191759 Drive System Europe by MSW Linear actuator DSAK4-12-100-300-IP54 10070183 Stroke length 300 mm Thrust 100 N 12 V DC 1 pc

Conformity certificate

Conformity certificate 191759 Drive System Europe by MSW Linear actuator DSAK4-12-100-300-IP54 10070183 Stroke length 300 mm Thrust 100 N 12 V DC 1 pc

Description

Tube cylinder with trapezoidal threaded spindle and built-in planetary gear with 12 or 24 V/DC electric motor. By special smoothness is also very good for office or apartment, and the large temperature range from -26 to +65 °C can, however, also in outdoor applications. The integrated limit switches stop the movement in the respective end positions and thus also protect against mechanical damage. Through an integrated diode circuit, a fast direction reversal by simple voltage reversal of the DC-motor.

This text is machine translated.

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)