1/3
Linear actuator
4.5 A
300 mm
4.5 A
140 mm/s
24 V DC
100 N
10070186
DSAK4-24-100-300-IP54
-26 °C (min)
-26 °C
400 N
100 N
IP54
+65 °C
-26 °C
+65 °C
-26 °C
Datasheet 191814 Drive System Europe by MSW Linear actuator DSAK4-24-100-300-IP54 10070186 Stroke length 300 mm Thrust 100 N 24 V DC 1 pc
User & Safety Instructions 191814 Drive System Europe by MSW Linear actuator DSAK4-24-100-300-IP54 10070186 Stroke length 300 mm Thrust 100 N 24 V DC 1 pc
Conformity certificate 191814 Drive System Europe by MSW Linear actuator DSAK4-24-100-300-IP54 10070186 Stroke length 300 mm Thrust 100 N 24 V DC 1 pc