1/3
Linear actuator
4.5 A
500 mm
4.5 A
140 mm/s
24 V DC
100 N
10070185
DSAK4-24-100-500-IP54
-26 °C (min)
-26 °C
400 N
100 N
IP54
+65 °C
-26 °C
+65 °C
-26 °C
Datasheet 191828 Drive System Europe by MSW Linear actuator DSAK4-24-100-500-IP54 10070185 Stroke length 500 mm Thrust 100 N 24 V DC 1 pc
User & Safety Instructions 191828 Drive System Europe by MSW Linear actuator DSAK4-24-100-500-IP54 10070185 Stroke length 500 mm Thrust 100 N 24 V DC 1 pc
Conformity certificate 191828 Drive System Europe by MSW Linear actuator DSAK4-24-100-500-IP54 10070185 Stroke length 500 mm Thrust 100 N 24 V DC 1 pc