
Technical specifications
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Manufacturer part #
003205
- Type
DSZY1-24-40-100-STD-IP65
- Nominal voltage
24 V DC
- Speed (max.)
8 mm/s
- Stroke length
100 mm
- Nominal voltage (details)
24 V DC
- Nominal current (details)
1.6 A
- Current consumption
3.6 A
- Thrust
1000 N
- Thrust power
1000 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 191941 Drive System Europe by MSW Linear actuator DSZY1-24-40-100-STD-IP65 003205 Stroke length 100 mm Thrust 1000 N 24 V DC 1
User & Safety Instructions
User & Safety Instructions 191941 Drive System Europe by MSW Linear actuator DSZY1-24-40-100-STD-IP65 003205 Stroke length 100 mm Thrust 1000 N 24 V DC 1
Conformity certificate
Conformity certificate 191941 Drive System Europe by MSW Linear actuator DSZY1-24-40-100-STD-IP65 003205 Stroke length 100 mm Thrust 1000 N 24 V DC 1
Frequently Bought Together
(*All information is plus legal VAT)€ 226.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































