
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1Q Standard
- Thrust and pulling force of up to 800 N
- Static power of up to 1,800 N (at i = 30)
- Casing made of zinc alloy
- Outer tube and the connecting rod made of aluminum
Technical specifications
- Product type
Linear actuator
- Nominal current
1 A
- Stroke length
300 mm
- Nominal current - rounded value
1 A
- Nominal voltage
12 V DC
- Thrust
800 N
- Manufacturer part #
10070411
- Dim
- Type
DSZY1Q-12-30-300-STD-IP65
- Operating temperature
26 up to 65 °C
- Max. operating temperature
65 °C
- Min. operating temperature
26 °C
IP65
- Nominal current (details)
1 A
Documents & Downloads
Datasheet
Datasheet 1508352 Drive System Europe by MSW Linear actuator DSZY1Q-12-30-300-STD-IP65 10070411 Stroke length 300 mm Thrust 800 N 12 V DC
User & Safety Instructions
User & Safety Instructions 1508352 Drive System Europe by MSW Linear actuator DSZY1Q-12-30-300-STD-IP65 10070411 Stroke length 300 mm Thrust 800 N 12 V DC
Conformity certificate
Conformity certificate 1508352 Drive System Europe by MSW Linear actuator DSZY1Q-12-30-300-STD-IP65 10070411 Stroke length 300 mm Thrust 800 N 12 V DC
Description
These linear electric cylinder are a particularly quiet version of the DSZY 1 Lift Cylinders and thus particularly in the home and office area.
This text is machine translated.
This text is machine translated.
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



