
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1Q Standard
- Thrust and pulling force of up to 800 N
- Static power of up to 1,800 N (at i = 30)
- Casing made of zinc alloy
- Outer tube and the connecting rod made of aluminum
Technical specifications
- Product type
Linear actuator
- Nominal current
1 A
- Stroke length
25 mm
- Nominal current - rounded value
1 A
- Nominal voltage
12 V DC
- Thrust
500 N
- Manufacturer part #
10070401
- Type
DSZY1Q-12-20-025-STD-IP65
- Operating temperature
26 up to 65 °C
- Max. operating temperature
65 °C
- Min. operating temperature
26 °C
- Holding force
1.800 N
- Thrust power
500 N
IP65
- Gear reduction (details)
30
- Nominal current (details)
1 A
Documents & Downloads
Datasheet
Datasheet 1508344 Drive System Europe by MSW Linear actuator DSZY1Q-12-20-025-STD-IP65 10070401 Stroke length 25 mm Thrust 500 N 12 V DC 1
User & Safety Instructions
User & Safety Instructions 1508344 Drive System Europe by MSW Linear actuator DSZY1Q-12-20-025-STD-IP65 10070401 Stroke length 25 mm Thrust 500 N 12 V DC 1
Conformity certificate
Conformity certificate 1508344 Drive System Europe by MSW Linear actuator DSZY1Q-12-20-025-STD-IP65 10070401 Stroke length 25 mm Thrust 500 N 12 V DC 1
Description
These linear electric cylinder are a particularly quiet version of the DSZY 1 Lift Cylinders and thus particularly in the home and office area.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























