
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Linear ELECTRO-CYLINDER DSZY 1Q Standard
- Thrust and pulling force of up to 800 N
- Static power of up to 1,800 N (at i = 30)
- Casing made of zinc alloy
- Outer tube and the connecting rod made of aluminum
Technical specifications
- Product type
Linear actuator
- Nominal current
1 A
- Stroke length
200 mm
- Nominal current - rounded value
1 A
- Nominal voltage
24 V DC
- Thrust
800 N
- Manufacturer part #
10070420
- Type
DSZY1Q-24-30-200-STD-IP65
- Operating temperature
26 up to 65 °C
- Max. operating temperature
65 °C
- Min. operating temperature
26 °C
- Holding force
1.800 N
- Thrust power
800 N
IP65
- Gear reduction (details)
30
- Nominal current (details)
1 A
Documents & Downloads
Datasheet
Datasheet 1508377 Drive System Europe by MSW Linear actuator DSZY1Q-24-30-200-STD-IP65 10070420 Stroke length 200 mm Thrust 800 N 24 V DC
User & Safety Instructions
User & Safety Instructions 1508377 Drive System Europe by MSW Linear actuator DSZY1Q-24-30-200-STD-IP65 10070420 Stroke length 200 mm Thrust 800 N 24 V DC
Conformity certificate
Conformity certificate 1508377 Drive System Europe by MSW Linear actuator DSZY1Q-24-30-200-STD-IP65 10070420 Stroke length 200 mm Thrust 800 N 24 V DC
Description
These linear electric cylinder are a particularly quiet version of the DSZY 1 Lift Cylinders and thus particularly in the home and office area.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 181.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























