• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1Q-24-30-100-STD-IP65 10070419 Stroke length 100 mm Thrust 800 N 24 V DC

Image similar
Product type
Linear actuator
Stroke length
100 mm
Nominal current - rounded value
1 A
Nominal voltage
24 V DC
Thrust
800 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 25 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linear ELECTRO-CYLINDER DSZY 1Q Standard

  • Thrust and pulling force of up to 800 N
  • Static power of up to 1,800 N (at i = 30)
  • Casing made of zinc alloy
  • Outer tube and the connecting rod made of aluminum

Technical specifications

Product type

Linear actuator

Nominal current

1 A

Stroke length

100 mm

Nominal current - rounded value

1 A

Nominal voltage

24 V DC

Thrust

800 N

Manufacturer part #

10070419

Type

DSZY1Q-24-30-100-STD-IP65

Operating temperature

26 up to 65 °C

Max. operating temperature

65 °C

Min. operating temperature

26 °C

Holding force

1.800 N

Thrust power

800 N

IP65

Gear reduction (details)

30

Nominal current (details)

1 A

Documents & Downloads

Datasheet

Datasheet 1508376 Drive System Europe by MSW Linear actuator DSZY1Q-24-30-100-STD-IP65 10070419 Stroke length 100 mm Thrust 800 N 24 V DC

Datasheet 1508376 Drive System Europe by MSW Linear actuator DSZY1Q-24-30-100-STD-IP65 10070419 Stroke length 100 mm Thrust 800 N 24 V DC

User & Safety Instructions

User & Safety Instructions 1508376 Drive System Europe by MSW Linear actuator DSZY1Q-24-30-100-STD-IP65 10070419 Stroke length 100 mm Thrust 800 N 24 V DC

Conformity certificate

Conformity certificate 1508376 Drive System Europe by MSW Linear actuator DSZY1Q-24-30-100-STD-IP65 10070419 Stroke length 100 mm Thrust 800 N 24 V DC

Description

These linear electric cylinder are a particularly quiet version of the DSZY 1 Lift Cylinders and thus particularly in the home and office area.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)