Image similar
Linear actuator
4.9 A
200 mm
4.9 A
12 V DC
500 N
10070427
DSZY30-12-AC-200-IP54
4000 N
IP54
65 °C
26 °C
18 mm/s
Datasheet 1508421 Drive System Europe by MSW Linear actuator DSZY30-12-AC-200-IP54 10070427 Stroke length 200 mm Thrust 500 N 12 V DC 1 pc
User & Safety Instructions 1508421 Drive System Europe by MSW Linear actuator DSZY30-12-AC-200-IP54 10070427 Stroke length 200 mm Thrust 500 N 12 V DC 1 pc
Conformity certificate 1508421 Drive System Europe by MSW Linear actuator DSZY30-12-AC-200-IP54 10070427 Stroke length 200 mm Thrust 500 N 12 V DC 1 pc