Image similar
Linear actuator
5.3 A
300 mm
5.3 A
12 V DC
1000 N
10070424
DSZY30-12-A6-300-IP54
4000 N
1000 N
IP54
65 °C
26 °C
9.0 mm/s
Datasheet 1508410 Drive System Europe by MSW Linear actuator DSZY30-12-A6-300-IP54 10070424 Stroke length 300 mm Thrust 1000 N 12 V DC 1 p
User & Safety Instructions 1508410 Drive System Europe by MSW Linear actuator DSZY30-12-A6-300-IP54 10070424 Stroke length 300 mm Thrust 1000 N 12 V DC 1 p
Conformity certificate 1508410 Drive System Europe by MSW Linear actuator DSZY30-12-A6-300-IP54 10070424 Stroke length 300 mm Thrust 1000 N 12 V DC 1 p