Image similar
Linear actuator
3.7 A
100 mm
3.7 A
24 V DC
1000 N
10070430
DSZY30-24-A6-100-IP54
4000 N
IP54
65 °C
26 °C
9.0 mm/s
Datasheet 1508424 Drive System Europe by MSW Linear actuator DSZY30-24-A6-100-IP54 10070430 Stroke length 100 mm Thrust 1000 N 24 V DC 1 p
User & Safety Instructions 1508424 Drive System Europe by MSW Linear actuator DSZY30-24-A6-100-IP54 10070430 Stroke length 100 mm Thrust 1000 N 24 V DC 1 p
Conformity certificate 1508424 Drive System Europe by MSW Linear actuator DSZY30-24-A6-100-IP54 10070430 Stroke length 100 mm Thrust 1000 N 24 V DC 1 p