• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY30-12-AC-050-IP54 10070425 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(

Image similar
Product type
Linear actuator
Stroke length
50 mm
Nominal current - rounded value
4.9 A
Nominal voltage
12 V DC
Thrust
500 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Linear ELECTRO-CYLINDER DSZY 30

  • Thrust and pulling force of up to 1,000 N
  • Static Holding force up to 4000 N (with spindle A4 and A6)
  • Outer tube and the connecting rod made of aluminum

Technical specifications

  • Basic Housing: Zinc alloy
  • Motor Housing: plastic
  • Noise level: ≤ 65 dB
  • Switch-on duration: 10% corresponds to 10 min. a duty cycle of 2 Min.
  • Static Holding force: 4,000 N at spindle A4 and A6.
Product type

Linear actuator

Nominal current

4.9 A

Stroke length

50 mm

Nominal current - rounded value

4.9 A

Nominal voltage

12 V DC

Thrust

500 N

Manufacturer part #

10070425

Type

DSZY30-12-AC-050-IP54

Holding force

4000 N

Thrust power

500 N

IP54

Max. ambient temperature

65 °C

Min. ambient temperature

26 °C

Max. speed

18.0 mm/s

Documents & Downloads

Datasheet

Datasheet 1508419 Drive System Europe by MSW Linear actuator DSZY30-12-AC-050-IP54 10070425 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(

User & Safety Instructions

User & Safety Instructions 1508419 Drive System Europe by MSW Linear actuator DSZY30-12-AC-050-IP54 10070425 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(

Conformity certificate

Conformity certificate 1508419 Drive System Europe by MSW Linear actuator DSZY30-12-AC-050-IP54 10070425 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(

Description

Linear electro-cylinder are in a wide variety of applications. The electric cylinder DSZY30 is a special version, where the engine is not on the side, but axial piston rod is mounted to. Equipped with a trapezoidal threaded spindle (ACME screw), it is small, compact and light-weight DC linear actuators. Through an integrated diode circuit, a fast direction reversal by simple voltage reversal of the DC-motor.
By default, all types of DSZY30 has two integrated directly with the DC motor connected, not adjustable limit switches.
An overload of the drive, a separate monitoring and limiting the current can be achieved.

This text is machine translated.

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)