Linear actuator
2.1 A
200 mm
2.1 A
6 mm/s
24 V DC
2500 N
00070065
DSZY4-24-50-200-STD-IP65
2500 N
IP65
+65 °C
-20 °C
+65 °C
-20 °C
Datasheet 1386478 Drive System Europe by MSW Linear actuator DSZY4-24-50-200-STD-IP65 00070065 Stroke length 200 mm Thrust 2500 N 24 V DC
User & Safety Instructions 1386478 Drive System Europe by MSW Linear actuator DSZY4-24-50-200-STD-IP65 00070065 Stroke length 200 mm Thrust 2500 N 24 V DC
Conformity certificate 1386478 Drive System Europe by MSW Linear actuator DSZY4-24-50-200-STD-IP65 00070065 Stroke length 200 mm Thrust 2500 N 24 V DC