• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Stainless steel linear actuator DSZY35-24-43-400-HS2-IP69K 10070614 Stroke length 400 mm Thru

Image similar
Product type
Stainless steel linear actuator
Stroke length
400 mm
Speed (max.)
7.5 mm/s
Nominal voltage
24 V
Thrust
1.500 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impulse Hall sensor 21.45 Imp/mm
  • Duty cycle: 10%
  • Material: SUS304
  • Nominal current 0.3 - 2.0 A.
Product type

Stainless steel linear actuator

Stroke length

400 mm

Speed (max.)

7.5 mm/s

Nominal voltage

24 V

Thrust

1.500 N

Manufacturer part #

10070614

Type

DSZY35-24-43-400-HS2-IP69K

Features

Hall effect sensor

Stainless steel

IP69K

Documents & Downloads

Datasheet

Datasheet 1911367 Drive System Europe by MSW Stainless steel linear actuator DSZY35-24-43-400-HS2-IP69K 10070614 Stroke length 400 mm Thru

Datasheet 1911367 Drive System Europe by MSW Stainless steel linear actuator DSZY35-24-43-400-HS2-IP69K 10070614 Stroke length 400 mm Thru

User & Safety Instructions

User & Safety Instructions 1911367 Drive System Europe by MSW Stainless steel linear actuator DSZY35-24-43-400-HS2-IP69K 10070614 Stroke length 400 mm Thru

Conformity certificate

Conformity certificate 1911367 Drive System Europe by MSW Stainless steel linear actuator DSZY35-24-43-400-HS2-IP69K 10070614 Stroke length 400 mm Thru

Description

Stainless steel linear electric cylinders are required in a wide variety of applications. The DSZY35 electric cylinder is made entirely of stainless steel.
Equipped with a trapezoidal threaded spindle (ACME screw), these are small, compact and lightweight DC linear drives. With the help of an integrated diode circuit, a quick reversal of direction is done by simple voltage reversal of the DC motor.
The DSZY35 does not contain integrated limit switches.
An overload of the drive can be prevented by a separate monitoring and limitation of the current.

This text is machine translated.

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)