
Number
Total (1 m = € 2.75)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
DSG Canusa 2810032302CO Heat Shrink Tubing Set 10 pc(s) N/A
- 2-1
Our service for you
Technical specifications
- CONTRACTION TEMPRATURE: +110 - +200 °C
- Breakdown voltage 24 KV/mm to VDE 0303 Part 2
- Elongation at tear 450% to IEC 60684 –2
- Tensile strength 15 MPa to IEC 60684-2
- Flame-adversely after UL 224
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Red
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
- Content
10 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+110 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Manufacturer part #
2810032302CO
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2810032302CO
- Material (details)
Polyolefin
- Temperature range
-40 - + 105 ºC °C
Documents & Downloads
Datasheet
Datasheet 525858 DSG Canusa 2810032302CO Heat Shrink Tubing Set 10 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 525858 DSG Canusa 2810032302CO Heat Shrink Tubing Set 10 pc(s) N/A
Description
For use with electrical and mechanical components · Excellent resistance to chemicals and mould formation.
Scope of delivery
- Contains 10 pieces per package, each trimmed to 20 cm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.47€ 60.47*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































