• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 8011060990 Refill Bags For DERAY 20 pc(s) N/A

Image similar
Product type
Heatshrink set
Nominal inside diameter (pre-shrinkage)
6.40 mm
Nominal diameter (post-shrinkage)
3.20 mm
Heatshrink features
Flame-retardant
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.86)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 8011060990 Refill Bags For DERAY 20 pc(s) N/A

  • Not corrosive
  • Good resistance to chemicals

Our service for you

Technical specifications

  • Shrink temperature: +120 - +200 °C
  • Breakdown voltage: 20 KV/mm
  • Water absorption: max. 0.5%
  • Flame-resistant to UL224 (except for transparent version)
  • For tray 6
Product type

Heatshrink set

Nominal inside diameter (pre-shrinkage)

6.40 mm

Nominal diameter (post-shrinkage)

3.20 mm

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

20 pc(s)

Material

Polyolefin

Shrink temperature (min.)

+120 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

8011060990

Halogen-free

No

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

8011060990

Wall thickness (post-shrinkage)

0.50 mm

Compatible with (details)

Compartment No. F

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 526068 DSG Canusa 8011060990 Refill Bags For DERAY 20 pc(s) N/A

User & Safety Instructions

User & Safety Instructions 526068 DSG Canusa 8011060990 Refill Bags For DERAY 20 pc(s) N/A

Description

Refill for part no. 634000.

Scope of delivery

  • 20-piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.47€ 78.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)