• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 114101 Durable Marking trolley DURALINE® EasyTrack black 114101 1PC 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Marking trolley DURALINE® EasyTrack black 114101 1PC

  • Use for marking in stores, production sites or parking places
  • Easy line width adjustment from 4 - 10 cm
  • Use of two boxes at the same time for better color coverage possible

Technical specifications

Content

1 pc(s)

Description

Durable 114101. Produktfarbe: Schwarz. Länge (mm): 380 mm, Tiefe: 1100 mm, Höhe: 1000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3399024 Durable 114101 Durable Marking trolley DURALINE® EasyTrack black 114101 1PC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399024 Durable 114101 Durable Marking trolley DURALINE® EasyTrack black 114101 1PC 1 pc(s)

Description

Marking trolley DURALINE® EasyTrack
Marking trolley for fast and precise application of marking lines
Use for marking in stores, production sites or parking places
Easy line width adjustment from 4 - 10 cm
Use of two boxes at the same time for better color coverage possible
Height-adjustable handle bar for left and right-handed people
Storage of up to 5 cans is possible
Suitable for 500ml and 750ml cans
Dimensions without handle (W x H x D) 380 x 350 x 440 mm
Dimensions with handle bar (W x H x D) 380 x 1000 x 1100 mm

This text is machine translated.

Hints

With slow marking, a range of up to 75 m per slice is possible, while fast marking can reach up to 110 m.
(When using the 750 ml can)

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)