• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 1726131 FLOOR MARKING TAPE DURALINE STRONG 2 COLORS Signal white, Green 1 pc(s) (L x W) 30 m x 50 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.17)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLOOR MARKING TAPE DURALINE STRONG 2 COLORS

  • According to ASR A1.5/1.2 Floors according to DIN 51130 Anti-slip (R-Group) R9
  • Belt thickness 0.7 mm
  • This text is machine translated.

Technical specifications

Product type

Floor marking tape

Factory colour

Signal white

Green

Motif

Hygiene and distancing

Content

1 pc(s)

Weight

1.91 kg

Width

50 mm

Length

30 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163484 Durable 1726131 FLOOR MARKING TAPE DURALINE STRONG 2 COLORS Signal white, Green 1 pc(s) (L x W) 30 m x 50 mm

Signal word

Danger

Description

Features

  • Self-adhesive, two-colored floor marking tape for indoor use
  • For a robust and long-term identification of walking and driving paths in storage and operation
  • Length 30 m, width 50 mm.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)