• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 501819 Poster holder Transparent (W x H x D) 247 x 325 x 0.6 mm 1 x A4

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable waterproof poster bag A4 magnetic; 19; 501819; 1batt

  • Very good protection of the inlays thanks to water-proof pressure lock, especially in case of rain, high humidity, moisture and dirt
  • Magnetic adhesion through 2 magnetic strips with high adhesion force on the back side of the visual bag (adhesion strength 0.95N/cm² per magnetic strip)
  • IPX5 standard tested (protection against water jets from all directions)

Technical specifications

Paper size

1 x A4

Product type

Poster holder

Factory colour

Transparent

Dim

(W x H x D) 247 x 325 x 0.6 mm

Surface finish type

Clear

Fastening method

Magnet

Content

5 pc(s)

Pack size

5 pcs/pack

Width

247 mm

Height

325 mm

Depth

0.6 mm

No. of sheets (max.)

2 sheets (80 g/m²)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378304 Durable 501819 Poster holder Transparent (W x H x D) 247 x 325 x 0.6 mm 1 x A4

Description

View case made of weather-resistant film with waterproof print lock. Fixing through magnetic strips. Poster bag is suitable Ideal for information outdoors or in wet interiors like e.g. garden center, sauna, swimming pool, in which the displays come in contact with water spray.

This text is machine translated.

Features

  • Very good protection of the inlays thanks to water-proof pressure lock, especially in case of rain, high humidity, moisture and dirt
  • Magnetic adhesion through 2 magnetic strips with high adhesion force on the back side of the visual bag (adhesion strength 0,95N/cm² per magnetic strip)Magnetic adhesion through 2 magnetic strips with high adhesion on the back side of the visual bag (adhesion strength 0,95N/cm² per magnetic strip)
  • IPX5 standard tested (protection against water jets from all directions)
  • Transparent UV-stabilized, weather-resistant, scratch-proof film with anti-reflex effect
  • Can be used in portrait or landscape format
  • Quick and easy exchange of inserts
  • Extensive templates at duraprint.de
  • Suitable also for US tabloid-size formats

Scope of delivery

  • 5 plate bags
  • 2 sheets à 160 G/m2

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)