• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 710210 Desk pad Grey (W x H) 53 cm x 40 cm 1 pc(s) 7102

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk pad

Factory colour

Grey

Dim

(W x H) 53 cm x 40 cm

Pocket

No

Content

1 pc(s)

Material

Plastic

Width

53 cm

Height

40 cm

Product type description

Schreibunterlage

recyclable

No

non-slip

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334566 Durable 710210 Desk pad Grey (W x H) 53 cm x 40 cm 1 pc(s) 7102

Description

Blotting pad with decorative groove, slip-resistant and particularly robust. Colour: grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)