• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 805119 Desk name plate 8051 (W x H) 104 mm x 100 mm 25 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table name plate

  • Stable nameplate in roof shape
  • With interchangeable blank labels for both sides of the label
  • Suitable badges arch (type. 1458) available separately for professional labelling with DURA PRINT®
  • Mass Badges: 54/104 X 100 mm

Technical specifications

Product type

Desk name plate

Changeable label

Yes

Factory colour

Transparent

Content

25 pc(s)

Pack size

25 pcs/pack

Width

104 mm

Height

100 mm

Product type description

Tischnamensschild

Range of use

als klassisches Namensschild oder zur vielseitigen Kennzeichnung

Packaging

Pack

Paper size

100 x 52/104 mm (W x H)

Promotional item type

Tisch-Namensschild

Material

Hartfolie

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776493 Durable 805119 Desk name plate 8051 (W x H) 104 mm x 100 mm 25 pc(s)

Description

For the stylish desktop and for conferences, seminars, receptions and switch. Also ideal for the identification of trade fair-and exhibition exhibits, for labelling in shop/display windows and salesrooms. Thank the roof shape readable on two sides.

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)