• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 832701 Yoyo badge holder Spring-loaded hook 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

486 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.99
-8 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Id card holder YO-YO STYLE with spring hook

  • For a simple combination with all DURABLE-name plates or security ID card holders with clip-ausstanzung or needle
  • Oval yo-yo in attractive design
  • With Metal clip fastening and spring hook
  • Length 80 cm

Technical specifications

Product type

Yoyo badge holder

Factory colour

Black

Locking type

Spring-loaded hook

Fastening method

Spring-loaded hook

Content

1 pc(s)

Pack size

1 pc/pack

Length

80 cm

Product type description

JOJO STYLE

Material

Metall/Kunststoff

Cord length (max.)

0.8 m

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1546189 Durable 832701 Yoyo badge holder Spring-loaded hook 1 pc(s)

Datasheet 1546189 Durable 832701 Yoyo badge holder Spring-loaded hook 1 pc(s)

Datasheet 1546189 Durable 832701 Yoyo badge holder Spring-loaded hook 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1546189 Durable 832701 Yoyo badge holder Spring-loaded hook 1 pc(s)

Description

Id card holder with return mechanism. Oval shape, with metal frame and metallic clip for mounting. With spring hooks. Up to a length of approx. 80cm extendable. Individually in self-service packaging.

This text is machine translated.

Scope of delivery

  • 1 x yo-yo

More interesting products

(*All information is plus legal VAT)