• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Cable management box CAVOLINE® BOX S 503510 Grey 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Cavoline Box S gray

  • Elegant cable box for accepting cables and 3-way power strip
  • Rubberized cable outlet slots on both sides for easy handling and ideal air circulation
  • Cover with practical round cable opening for mobile phone charging cable
  • High-quality flame-retardant plastic
  • Large rubber feet for non-slip stand

Technical specifications

Material

Plastic

Product type

Cable management box

Factory colour

Grey

Writable area

No

Lid

Yes

Pack size

1 pc/pack

Width

24.6 cm

Height

11.6 cm

Product type description

Cavoline Box

Lock

No

magnetic

No

self-adhesive

No

Length

128 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141620 Durable Cable management box CAVOLINE® BOX S 503510 Grey 1 pc(s)

Description

Simple and secure cable management with CAVOLINE®. The product series comprises functional helpers for a clear cable organization and thus also provides for more safety at the workplace. Visually appealing and equipped with various additional benefits, CAVOLINE® impresses in the office as well as in the home office.

This text is machine translated.

Scope of delivery

  • Durable Cavoline Box S gray
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)