• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Display board stand VARIO® PRO 10 - 5579 Black, Red, Yellow, Green, Dark blue A4 No. of display boards 10

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Vario Pro 10

  • Multifunctional display board system made of powder-coated steel sheet
  • For wall or table use, can be used by 90° rotation In Portrait or landscape format
  • Stable table stand thanks to L-shape, easy mounting in wall application
  • With 10 A4 SHERPA® display boards, 2 in each of black, red, yellow, green, dark blue
  • Polypropylene display boards with colored profile frame and low reflection film suitable for scanning
  • Incl. Tab with blank labels for labeling the display boards
  • Convenient spigot mechanism for easy replacement of the boards

Technical specifications

Material

Steel plate

Plastic

Paper size

A4

Product type

Display board stand

Factory colour

White

No. of display boards

10

Display board colour

Black

Red

Yellow

Green

Dark blue

Content

1 pc(s)

Height-adjustable

No

Magnetic

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 331360 Durable Display board stand VARIO® PRO 10 - 5579 Black, Red, Yellow, Green, Dark blue A4 No. of display boards 10

Description

Multi-functional display panel system, complete with 10 polypropylene display panels and tabs. With metal base that makes this unit extremely sturdy. The set can be used in A4 landscape or portrait by simply turning the panel holder 90°. This unit is also ideal as a wall-mounted or desk mounted display panel system in landscape or portrait format. All panels can be inserted and removed with ease.