Durable Display board wall bracket Display-System Wall Red, Yellow, Green, Blue 20 x A4
Robust display board system for long-term use in industrial and craft industries
20 FUNCTION display boards made of hard foil in the format A4 (5 pieces each in red, yellow, green and blue)
Welded tabs in 5/5-division with blank insert plate
Convenient spigot mechanism for easy replacement of the boards
Easy assembly
Technical specifications
Material
Steel plate
Paper size
20 x A4
Product type
Display board wall bracket
No. of display boards
20
Display board colour
Red
Yellow
Green
Blue
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2110736 Durable Display board wall bracket Display-System Wall Red, Yellow, Green, Blue 20 x A4 No. of display boards 20
Description
Function display board systems points with robust modules and are thus best suited for permanent use in industrial and craft enterprises.
- Wall display board system with 20 FUNCTION display boards in A4 format (5 each in red, yellow, green and blue) - robust and durable wall bracket made of powder-coated steel sheet - Display boards made of crystal clear hard foil with welded tab in 5/5-division and blank insert plate - practical spigot mechanism for easy replacement of the boards - easy installation - dimensions: 500 x 325 x 270 mm
This text is machine translated.
Description
Function display board systems points with robust modules and are thus best suited for permanent use in industrial and craft enterprises.
- Wall display board system with 20 FUNCTION display boards in A4 format (5 each in red, yellow, green and blue) - robust and durable wall bracket made of powder-coated steel sheet - Display boards made of crystal clear hard foil with welded tab in 5/5-division and blank insert plate - practical spigot mechanism for easy replacement of the boards - easy installation - dimensions: 500 x 325 x 270 mm