• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Display board wall bracket SHEPA STYLE WALL 10 - 5854 Black A4 No. of display boards 10

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 11.5 x 34.6 cm (W x H)
Material

Polyamide

Paper size

A4

Product type

Display board wall bracket

Factory colour

Black

No. of display boards

10

Delivery includes

inkl. Kunststoffreitern mit blanko Einsteckschildern

Display board colour

Black

Content

1 pc(s)

Length

285 mm

Product type description

SHERPA® STYLE WALL 10

Promotional item type

Sichttafelwandhalter SHERPA® STYLE WALL 10

Material

Polyamid

Storage capacity (max.)

10 display boards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 465080 Durable Display board wall bracket SHEPA STYLE WALL 10 - 5854 Black A4 No. of display boards 10

Description

Set comprising of a shapely panel carrier and 10 black vision panels Sherpa. 5606as well as plastic tabs with plug-in-shield.

This text is machine translated.