• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Display board wall bracket VARIO WALL 10 - 5567 Red, Yellow, Green, Blue, Black A4 No. of display boards 10

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 26 x 8 x 33 cm (W x H x L)
Paper size

A4

Product type

Display board wall bracket

Factory colour

5-colour

No. of display boards

10

Delivery includes

inkl. 10 Reitern mit blanko Einsteckschildern

Display board colour

Red

Yellow

Green

Blue

Black

Content

10 pc(s)

Product type description

VARIO® WALL 10

Promotional item type

Sichttafelwandhalter VARIO® WALL 10

Material

Metall

Wall mount accessories

Fixing material

Storage capacity (max.)

10 display boards

Documents & Downloads

Datasheet

Datasheet 776496 Durable Display board wall bracket VARIO WALL 10 - 5567 Red, Yellow, Green, Blue, Black A4 No. of display boards 10

Datasheet 776496 Durable Display board wall bracket VARIO WALL 10 - 5567 Red, Yellow, Green, Blue, Black A4 No. of display boards 10

User & Safety Instructions

User & Safety Instructions 776496 Durable Display board wall bracket VARIO WALL 10 - 5567 Red, Yellow, Green, Blue, Black A4 No. of display boards 10

Description

Made of metal with colored plates of polypropylene including vision rider. Particularly suitable for workshops, sales and exhibition spaces. Ease of mounting on walls or perforated walls for sale displays. The incorporated pin mechanism allows easy removal and insertion of the plates in seconds.

Scope of delivery

  • Wall bracket with 10 vision panels, 2 each in Black, Red, Yellow, Green and Blue, and horsemen.