• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Display board wall bracket VARIO WALL 5 - 5551 Red A4 No. of display boards 5

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material

PP

Paper size

A4

Product type

Display board wall bracket

Factory colour

Red

No. of display boards

5

Fastening method

Screws

Display board colour

Red

Frame colour

Red

Content

5 pc(s)

Product type description

Sichttafelsysteme

Wall mount accessories

Screws

Storage capacity (max.)

5 display boards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 526367 Durable Display board wall bracket VARIO WALL 5 - 5551 Red A4 No. of display boards 5

Description

Wall holder complete with 5 SHERPA view panels made of PP and 5 tabs. Easy wall mounting with a screw on the back. Usual meanings of the individual colors in stock and production area: blue->Operating Instructions on machines, red->fire protection regulations / alarm plans, orange->Hazard Warnings/hazardous substances.

This text is machine translated.

Features

  • Colour: Red