• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Display board wall bracket VARIO MAGNET WALL 5 Black A4 No. of display boards 5

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VARIO wall magnet 5

  • Complete set for wall application
  • Made from powder-coated steel sheet
  • With 5 SHERPA ® vision panels in A4 format
  • The organization with riders with blank labels

Technical specifications

  • Dimensions: 28 x 34 x 3.5 cm (W x H x D)
Material

Metal

Paper size

A4

Product type

Display board wall bracket

Factory colour

Black

No. of display boards

5

Display board colour

Black

Frame colour

Black

Content

1 pc(s)

Length

260 mm

Product type description

VARIO® MAGNET WALL 5

Promotional item type

Sichttafelwandhalter VARIO® MAGNET WALL 5

Material

Metall/Kunststoff

Storage capacity (max.)

5 display boards

Height

200 mm

Width

300 mm

Weight

490 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1546217 Durable Display board wall bracket VARIO MAGNET WALL 5 Black A4 No. of display boards 5

Description

Magnetic wall holder complete with 5 black SHERPA vision panels. 5606and 5 tabs. Can be fully magnetic back on metal surfaces, such as machines or shelving systems can be attached.

This text is machine translated.

Scope of delivery

  • 1 wall holder including 5 black vision panels in A4 format