• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Folder Tab Dividers

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

Blank

Factory colour

Multicolour

No. of index sheets

5 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Cover sheet

Yes

Width

220 mm

Height

297 mm

Material (details)

Plastic

Type

Blanko

Film thickness

0.12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775253 Durable Folder Tab Dividers

Description

Register with coloured,inscribable tabs, DIN A4 highly and fully covered.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)