• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 12940000 Index A4, Oversized 1-12 Polypropylene Multicolour 12 dividers Printable 12940000

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-12

Factory colour

Multicolour

No. of index sheets

12 dividers

Paper size

A4

Oversized

Index type

Full size

Holes

Universal

Feature description

Printable

Grammage

250 g/m²

Strength

0.3 mm

Changeable label

Yes

Cover sheet

No

Hole re-inforcers

No

Width

245 mm

Height

305 mm

Product type description

Une facilité de classer ses documents !

Material (details)

Plastic

Type

1-12

Film thickness

0.30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776215 Leitz 12940000 Index A4, Oversized 1-12 Polypropylene Multicolour 12 dividers Printable 12940000

Description

Labelled, a standard A 4-blade, which is behind the transparent front sheet of the register. The A4-sheet, as often replaced and the register to be updated again and again.

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)