• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 12910000 Index A4, Oversized 1-5 Polypropylene Multicolour 5 dividers Printable 12910000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-5

Factory colour

Multicolour

No. of index sheets

5 dividers

Paper size

A4

Oversized

Index type

Full size

Holes

Universal

Feature description

Printable

Grammage

250 g/m²

Changeable label

Yes

Cover sheet

Yes

Hole re-inforcers

No

Width

245 mm

Height

305 mm

Material (details)

Plastic

Type

1-5

Film thickness

0.30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776212 Leitz 12910000 Index A4, Oversized 1-5 Polypropylene Multicolour 5 dividers Printable 12910000

Description

Labelled, a standard A 4-blade, which is behind the transparent front sheet of the register. The A4-sheet, as often replaced and the register to be updated again and again.

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)