• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 6523 Index A4 1-31 Polypropylene Grey 31 dividers embossed tabs 652310

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-31

Factory colour

Grey

No. of index sheets

31 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Feature description

embossed tabs

Width

230 mm

Height

297 mm

Material (details)

Plastic

Type

1-31

Film thickness

0.12 mm

Weight

0.22

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775252 Durable 6523 Index A4 1-31 Polypropylene Grey 31 dividers embossed tabs 652310

Description

Register from 1 upto 31, DIN A4 completely covered with imprinted tabs in grey PP-Foil, without cover sheet/wrapper for folder and Ring files

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)