• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 1296 Index A4 1-20 Polypropylene Multicolour 20 dividers Extra wide, Printable 12960000

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Index 1-20 A4 Polypropylene 1296

  • Design and print your deck sheets via Www.leitz.com/easyprint
  • Robust and durable, made of extra-thick 0.30 mm PP
  • A4 over also enables the use of plastic pockets
  • 20 Tabs in bright colors printed with numbers 1-20 for a clear sorting and quick access to the documents
  • With universal punching

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-20

Factory colour

Multicolour

No. of index sheets

20 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Feature description

Extra wide

Printable

Strength

0.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719990 Leitz 1296 Index A4 1-20 Polypropylene Multicolour 20 dividers Extra wide, Printable 12960000

Description

Reusable, extra long-lasting register in a bright color combination. About Leitz - easyprint a standard A4 sheet is labeled, which is placed behind the transparent front sheet of the register. The A4 cover sheet can be replaced as often as required and the register can be updated again and again. Ideal for a professional impression.

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)